-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N6509G by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5752
|
Newark | Thyristor, 800V, 25A, To-220Ab, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:40Ma, Average On State Current:16A, On State Rms Current:25A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Holding Current Max:40Marohs Compliant: Yes |Littelfuse 2N6509G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$1.4000 / $1.8400 | Buy Now |
DISTI #
75573029
|
RS | THY T0220 25A 800V SCR | Littelfuse 2N6509G Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 | RFQ |
DISTI #
2N6509G-LF
|
TME | Thyristor, 800V, Ifmax: 25A, 16A, Igt: 75mA, TO220AB, THT, tube Min Qty: 1 | 658 |
|
$1.9000 / $2.8400 | Buy Now |
DISTI #
C1S425201148856
|
Chip One Stop | Thyristor SCR 800V 250A 3-Pin(3+Tab) TO-220AB Box RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$1.3300 / $1.3500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 6600 |
|
$2.0500 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6509G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6509G
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 2N6509G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6509G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25TTS08 | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | 2N6509G vs 25TTS08 |
2N6509 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB | 2N6509G vs 2N6509 |
MCR25NG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | 2N6509G vs MCR25NG |
2N6509G | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | 2N6509G vs 2N6509G |
2N6509 | Advanced Semiconductor Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 8000mA I(T), 800V V(DRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | 2N6509G vs 2N6509 |
BT145-800R,127 | NXP Semiconductors | Check for Price | BT145-800R | 2N6509G vs BT145-800R,127 |
MCR25NG | Littelfuse Inc | $1.2474 | Silicon Controlled Rectifier, 25A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | 2N6509G vs MCR25NG |