Part Details for 2N6516 APM PBFREE by Central Semiconductor Corp
Overview of 2N6516 APM PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6516 APM PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6516 APM PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 500mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: 2N6516 APM PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.3003 / $0.3353 | Buy Now |
DISTI #
610-2N6516APM
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN High Voltage RoHS: Compliant | 0 |
|
$0.3110 | Order Now |
DISTI #
2N6516 APM PBFREE
|
Avnet Americas | Transistor GP BJT NPN 300V 500mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: 2N6516 APM PBFREE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.3003 / $0.3353 | Buy Now |