Part Details for 2N6543 by Advanced Semiconductor Inc
Overview of 2N6543 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6543
2N6543 CAD Models
2N6543 Part Data Attributes
|
2N6543
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N6543
Advanced Semiconductor Inc
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 6 MHz |