2N6545
Description: 2N6545

Overview of 2N6545 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6545 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6545 by Texas Instruments

2N6545
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
8 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
7
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
125 W
Surface Mount
NO
Transition Frequency-Nom (fT)
6 MHz
Want to compare parts?
  1. 2N6545
    Texas Instruments
    2N6545
    VS

Alternate Parts for 2N6545

This table gives cross-reference parts and alternative options found for 2N6545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6545 2N6545 Motorola Mobility LLC 2N6545 vs 2N6545
Part Number Description Manufacturer Compare
2N4915 Transistor Harris Semiconductor 2N6545 vs 2N4915
2N4232A Transistor Harris Semiconductor 2N6545 vs 2N4232A
2N5882 Transistor Harris Semiconductor 2N6545 vs 2N5882
2N4233A Transistor Harris Semiconductor 2N6545 vs 2N4233A
2N4914 Transistor Harris Semiconductor 2N6545 vs 2N4914
2N5881 Transistor Harris Semiconductor 2N6545 vs 2N5881

Related Parts for 2N6545

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6545 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6545 by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N6545 would you like to use for your alert(s)?
  • Please alert me when 2N6545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6545 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: