Part Details for 2N6545 by Transistor & Electronic Co
Overview of 2N6545 by Transistor & Electronic Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6545
2N6545 CAD Models
2N6545 Part Data Attributes
|
2N6545
Transistor & Electronic Co
Buy Now
Datasheet
|
Compare Parts:
2N6545
Transistor & Electronic Co
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSISTOR & ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 6 MHz |