Part Details for 2N6609 by Mospec Semiconductor Corp
Overview of 2N6609 by Mospec Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.8000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-3 | 8 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-3 | 1 |
|
$3.9450 | Buy Now |
Part Details for 2N6609
2N6609 CAD Models
2N6609 Part Data Attributes
|
2N6609
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6609
Mospec Semiconductor Corp
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 200 MHz |