2N6760TX
Description: Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA

Overview of 2N6760TX by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6760TX by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6760TX by Microsemi Corporation

2N6760TX
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RADIATION HARDENED
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
5.5 A
Drain-source On Resistance-Max
1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
8 A
Qualification Status
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N6760TX
    Microsemi Corporation
    Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
    VS

Alternate Parts for 2N6760TX

This table gives cross-reference parts and alternative options found for 2N6760TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6760TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6760TXV Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Microsemi Corporation 2N6760TX vs 2N6760TXV
JAN2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) 2N6760TX vs JAN2N6760
2N6760 5.5A, 400V, 1.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N6760TX vs 2N6760
2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, METAL CAN-2 Microsemi Corporation 2N6760TX vs 2N6760
UFN330 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) 2N6760TX vs UFN330
JANTX2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor 2N6760TX vs JANTX2N6760
IRF331 5.5A, 350V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Motorola Mobility LLC 2N6760TX vs IRF331
JANTX2N6760 5.5A, 400V, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, TO-3, 2 PIN Intersil Corporation 2N6760TX vs JANTX2N6760
JANTXV2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN Microsemi Corporation 2N6760TX vs JANTXV2N6760
2N6760R1 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6760TX vs 2N6760R1
Part Number Description Manufacturer Compare
IRF330-JQR-BR1 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors 2N6760TX vs IRF330-JQR-BR1
IRF332 Power Field-Effect Transistor, 4.5A I(D), 400V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA International Rectifier 2N6760TX vs IRF332
2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, METAL CAN-2 Microsemi Corporation 2N6760TX vs 2N6760
IRF322 TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,2.8A I(D),TO-204AA Intersil Corporation 2N6760TX vs IRF322
JANTXV2N6760 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA, FORMERLY TO-3, 2 PIN Intersil Corporation 2N6760TX vs JANTXV2N6760
IRF320 Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA Harris Semiconductor 2N6760TX vs IRF320
JAN2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) 2N6760TX vs JAN2N6760
2N6760TXV 5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC 2N6760TX vs 2N6760TXV
JAN2N6760 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, TO-3, 2 PIN Microsemi Corporation 2N6760TX vs JAN2N6760
2N6760R1 Power Field-Effect Transistor, 5.5A I(D), 400V, 1.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors 2N6760TX vs 2N6760R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6760TX by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6760TX by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 2N6760TX would you like to use for your alert(s)?
  • Please alert me when 2N6760TX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6760TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6760TX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6760TX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6760TX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6760TX by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: