2N683
Description: Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA

Overview of 2N683 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N683 by International Rectifier

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components Silicon Controlled Rectifier, 100 Volt, 25A, TO-208AA 16
  • 1 $11.6100
  • 3 $10.8360
  • 8 $10.3200
$10.3200 / $11.6100 Buy Now
Quest Components Silicon Controlled Rectifier, 100 Volt, 25A, TO-208AA 1
  • 1 $13.5000
$13.5000 Buy Now

CAD Models for 2N683 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N683 by International Rectifier

2N683
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
40 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-208AA
JESD-30 Code
O-MUPM-D2
JESD-609 Code
e0
Leakage Current-Max
6.5 mA
Non-Repetitive Pk On-state Cur
150 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
25000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-60 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
25 A
Repetitive Peak Off-state Voltage
100 V
Repetitive Peak Reverse Voltage
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. 2N683
    International Rectifier
    Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA
    VS

Alternate Parts for 2N683

This table gives cross-reference parts and alternative options found for 2N683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16RIA10 Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN International Rectifier 2N683 vs 16RIA10
JAN2N683 Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN Microsemi Corporation 2N683 vs JAN2N683
2N683 Silicon Controlled Rectifier, 25000mA I(T), 100V V(DRM), 1 Element, TO-48, TO-48, 2 PIN Space Power Electronics Inc 2N683 vs 2N683
2N683 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-48, TO-48, 2 PIN Advanced Semiconductor Inc 2N683 vs 2N683
2N683PBF Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA International Rectifier 2N683 vs 2N683PBF
2N683 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element Motorola Semiconductor Products 2N683 vs 2N683
JAN2N683 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 Semitronics Corp 2N683 vs JAN2N683
16RIA10 Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN Vishay Intertechnologies 2N683 vs 16RIA10
2N683 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 Semitronics Corp 2N683 vs 2N683
16RIA10 Silicon Controlled Rectifier, 35A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN Vishay Sfernice 2N683 vs 16RIA10
Part Number Description Manufacturer Compare
SPS125 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element Hutson Industries 2N683 vs SPS125
NTE5522 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, NTE Electronics Inc 2N683 vs NTE5522
16RIA10 Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN Vishay Intertechnologies 2N683 vs 16RIA10
16RIA10 Silicon Controlled Rectifier, 35A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, ROHS COMPLIANT, TO-48, 2 PIN Vishay Sfernice 2N683 vs 16RIA10
JAN2N683 Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN Microsemi Corporation 2N683 vs JAN2N683
2N683 Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 Semitronics Corp 2N683 vs 2N683
2N683 Silicon Controlled Rectifier, 25000mA I(T), 100V V(DRM), 1 Element, TO-48, TO-48, 2 PIN Space Power Electronics Inc 2N683 vs 2N683
2N683PBF Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA International Rectifier 2N683 vs 2N683PBF
C234A Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-48 Loras Industries Inc 2N683 vs C234A
16RIA10 Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN International Rectifier 2N683 vs 16RIA10

Related Parts for 2N683

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N683 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N683 by International Rectifier

Select Manufacturer
Which Manufacturer of 2N683 would you like to use for your alert(s)?
  • Please alert me when 2N683 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N683 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N683 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N683 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N683.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N683 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: