Part Details for 2N698 PBFREE by Central Semiconductor Corp
Overview of 2N698 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N698 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N698 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 60V 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N698 PBFREE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Box | 0 |
|
$1.0296 / $1.1495 | Buy Now |
DISTI #
610-2N698-PB
|
Mouser Electronics | Bipolar Transistors - BJT NPN 120Vcbo 60Vceo 7.0Vebo 15pF RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | 2N698 Series 60 V 150 mA Through Hole NPN Silicon Transistor - TO-39-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.1000 / $1.1500 | Buy Now |
DISTI #
2N698 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 60V 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N698 PBFREE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Box | 0 |
|
$1.0296 / $1.1495 | Buy Now |