Part Details for 2N6988 by Microsemi Corporation
Overview of 2N6988 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$80.0480 | Buy Now |
Part Details for 2N6988
2N6988 CAD Models
2N6988 Part Data Attributes:
|
2N6988
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6988
Microsemi Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, FP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDFP-F14 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N6988
This table gives cross-reference parts and alternative options found for 2N6988. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6988, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | 2N6988 vs JANTXV2N6988 |
JANTX2N6988 | Small Signal Bipolar Transistor, 4-Element, PNP, Silicon, TO-86, | Raytheon Semiconductor | 2N6988 vs JANTX2N6988 |
JANS2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, FP-14 | Microsemi Corporation | 2N6988 vs JANS2N6988 |
JANTX2N6988 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | 2N6988 vs JANTX2N6988 |
JAN2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | 2N6988 vs JAN2N6988 |
2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Silicon Transistor Corporation | 2N6988 vs 2N6988 |
JANS2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon | Microchip Technology Inc | 2N6988 vs JANS2N6988 |
JANTXV2N6988 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, PNP, Silicon, FLAT PACKAGE-14 | Silicon Transistor Corporation | 2N6988 vs JANTXV2N6988 |
2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, FP-14 | Semicoa Semiconductors | 2N6988 vs 2N6988 |
JANTX2N6988 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, CERAMIC, FP-14 | Microsemi Corporation | 2N6988 vs JANTX2N6988 |