Part Details for 2N6989U by Microchip Technology Inc
Overview of 2N6989U by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6989U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1282
|
Newark | Quad - Small-Signal Bjt Lcc-20 Rohs Compliant: Yes |Microchip 2N6989U Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.8000 / $58.0200 | Buy Now |
DISTI #
2N6989UMS-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.0204 | Buy Now |
DISTI #
2N6989U
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 20-Pin LLCC - Bulk (Alt: 2N6989U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8000 / $62.4900 | Buy Now |
DISTI #
2N6989U/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 20-Pin LLCC - Tape and Reel (Alt: 2N6989U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$55.9500 / $62.6700 | Buy Now |
DISTI #
494-2N6989U
|
Mouser Electronics | Bipolar Transistors - BJT Quad - Small-Signal BJT RoHS: Not Compliant | 0 |
|
$58.0200 | Order Now |
DISTI #
2N6989U
|
Microchip Technology Inc | Quad - Small-Signal BJT _ LCC-20, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$62.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$55.4100 / $151.7800 | Buy Now | |
DISTI #
2N6989U
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 20-Pin LLCC - Bulk (Alt: 2N6989U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8000 / $62.4900 | Buy Now |
DISTI #
2N6989U/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 20-Pin LLCC - Tape and Reel (Alt: 2N6989U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$55.9500 / $62.6700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$54.4400 / $63.7700 | Buy Now |
Part Details for 2N6989U
2N6989U CAD Models
2N6989U Part Data Attributes:
|
2N6989U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N6989U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1 V |
Alternate Parts for 2N6989U
This table gives cross-reference parts and alternative options found for 2N6989U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6989U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | 2N6989U vs JANTX2N6989U |
2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | 2N6989U vs 2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | 2N6989U vs JAN2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N6989U vs JANTXV2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | 2N6989U vs JAN2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon | TT Electronics OPTEK Technology | 2N6989U vs JANTX2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | 2N6989U vs JANTXV2N6989U |
JANTXV2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | 2N6989U vs JANTXV2N6989U |
JAN2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | Microsemi Corporation | 2N6989U vs JAN2N6989U |
JANTX2N6989U | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | CRYSTALONICS Inc | 2N6989U vs JANTX2N6989U |