Part Details for 2N699 by Texas Instruments
Overview of 2N699 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.3296 / $3.5840 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-205AD | 134 |
|
$1.1475 / $2.1250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-205AD | 56 |
|
$2.1518 / $3.9124 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-205AD | 15 |
|
$2.1250 / $3.4000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-205AD | 14 |
|
$2.4000 / $4.8000 | Buy Now |
Part Details for 2N699
2N699 CAD Models
2N699 Part Data Attributes
|
2N699
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N699
Texas Instruments
NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N699
This table gives cross-reference parts and alternative options found for 2N699. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N699, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N699 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semicoa Semiconductors | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Raytheon Semiconductor | 2N699 vs 2N699 |
2N699 | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205MD, TO-39, 3 PIN | Intersil Corporation | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-205AD, 3 PIN | Solid State Devices Inc (SSDI) | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-205AD, 3 PIN | Hi-Tron Semiconductor Corp | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-205AD, 3 PIN | International Devices Inc | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Advanced Semiconductor Inc | 2N699 vs 2N699 |
2N699 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | General Transistor Corp | 2N699 vs 2N699 |