Part Details for 2N706A PBFREE by Central Semiconductor Corp
Overview of 2N706A PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N706A PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N706A PBFREE
|
Avnet Americas | Transistor GP BJT NPN 20V 10mA 3-Pin TO-18 - Boxed Product (Development Kits) (Alt: 2N706A PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$0.8237 / $0.9196 | Buy Now |
DISTI #
610-2N706A
|
Mouser Electronics | Bipolar Transistors - BJT NPN Fast SW SS RoHS: Compliant | 1510 |
|
$0.7990 / $1.8900 | Buy Now |
Part Details for 2N706A PBFREE
2N706A PBFREE CAD Models
2N706A PBFREE Part Data Attributes
|
2N706A PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N706A PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |