There are no models available for this part yet.
Overview of 2N708 PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 2N708 PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-2N708PBFREE-ND
|
DigiKey | TRANS NPN 15V TO-18 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2647 In Stock |
|
$3.0000 / $5.7700 | Buy Now | |
DISTI #
2N708 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 15V 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N708 PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$3.1200 / $3.4834 | Buy Now | |
DISTI #
610-2N708
|
Mouser Electronics | Bipolar Transistors - BJT NPN Fast SW SS RoHS: Compliant | 1458 |
|
$2.9900 / $4.5200 | Buy Now |
CAD Models for 2N708 PBFREE by Central Semiconductor Corp
Part Data Attributes for 2N708 PBFREE by Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|