2N718A
Description: NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA

Overview of 2N718A by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 2N718A by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ

CAD Models for 2N718A by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N718A by Motorola Mobility LLC

2N718A
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
25 pF
Configuration
SINGLE
DC Current Gain-Min (hFE)
35
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
1.8 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
VCEsat-Max
1.5 V
Want to compare parts?
  1. 2N718A
    Motorola Mobility LLC
    NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA
    VS

Alternate Parts for 2N718A

This table gives cross-reference parts and alternative options found for 2N718A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N718A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon National Semiconductor Corporation 2N718A vs JANTXV2N718A
2N718A Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN International Devices Inc 2N718A vs 2N718A
JAN2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon National Semiconductor Corporation 2N718A vs JAN2N718A
JAN2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN Fairchild Semiconductor Corporation 2N718A vs JAN2N718A
2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Microchip Technology Inc 2N718A vs 2N718A
2N718A Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N718A vs 2N718A
2N718A Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 Continental Device India Ltd 2N718A vs 2N718A
2N718A Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N718A vs 2N718A
JANTXV2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N718A vs JANTXV2N718A
JANTX2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N718A vs JANTX2N718A
Part Number Description Manufacturer Compare
JANTX2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Microchip Technology Inc 2N718A vs JANTX2N718A
2N718AE3 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N718A vs 2N718AE3
JANTXV2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon National Semiconductor Corporation 2N718A vs JANTXV2N718A
JAN2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA Microchip Technology Inc 2N718A vs JAN2N718A
2N718A Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N718A vs 2N718A
2N718A Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N718A vs 2N718A
2N718A 200mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N718A vs 2N718A
JAN2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN Raytheon Semiconductor 2N718A vs JAN2N718A
JANTX2N718A Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N718A vs JANTX2N718A
2N718A Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN Swampscott Electronics Co Inc 2N718A vs 2N718A

Related Parts for 2N718A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N718A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N718A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N718A would you like to use for your alert(s)?
  • Please alert me when 2N718A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N718A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N718A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N718A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N718A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N718A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: