Part Details for 2N7635-GA by GeneSic Semiconductor Inc
Overview of 2N7635-GA by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N7635-GA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W5839
|
Newark | Sic Junction Transistor, 650V, 7Na, To-257-3, Gate Source Breakdown Voltage Max:-, Zero Gate Voltage Drain Current Max:-, Gate Source Cutoff Voltage Max:-, No. Of Pins:3 Pin, Operating Temperature Max:250°C, Channel Type:N Channel Rohs Compliant: Yes |Genesic Semiconductor 2N7635-GA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | SiC Hi-Temp SJT- 50V/60A RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ |
Part Details for 2N7635-GA
2N7635-GA CAD Models
2N7635-GA Part Data Attributes
|
2N7635-GA
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N7635-GA
GeneSic Semiconductor Inc
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 225 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 47 W | |
Surface Mount | NO |