Part Details for 2N834A PBFREE by Central Semiconductor Corp
Overview of 2N834A PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N834A PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N834A PBFREE
|
Avnet Americas | Transistor GP BJT NPN 30V 200mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N834A PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$2.3595 / $2.6343 | Buy Now |
DISTI #
610-2N834A
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40Vcbo 30Vces 5.0Vebo 200mA 300mW RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
2N834A PBFREE
|
Avnet Americas | Transistor GP BJT NPN 30V 200mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N834A PBFREE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$2.3595 / $2.6343 | Buy Now |