Part Details for 2N881 TIN/LEAD by Central Semiconductor Corp
Overview of 2N881 TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N881 TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N881 TIN/LEAD
|
Avnet Americas | SCR 200V 800mA 3-Pin TO-18 Box - Boxed Product (Development Kits) (Alt: 2N881 TIN/LEAD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Box | 0 |
|
$15.4353 / $17.2330 | Buy Now |
DISTI #
610-2N881-TL
|
Mouser Electronics | SCRs 200Vrrm 6.0A 200uA 0.8Vgt 5.0mA RoHS: Compliant | 0 |
|
$14.2500 | Order Now |