Part Details for 2NT1-1-NH by Honeywell Sensing and Control
Overview of 2NT1-1-NH by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HQ1L2N-T1-AZ | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, POMM, / | |
89H12NT12G2ZBHL8 | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch | |
89H12NT12G2ZCHLG8 | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch |
Price & Stock for 2NT1-1-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2NT1-1-NH-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 50 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.8588 | Buy Now |
DISTI #
785-2NT1-1-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW 15A 277VAC CENTER OFF RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 2NT1-1 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$26.4200 / $53.9200 | Buy Now |
|
Master Electronics | 2NT1-1 Switch -- No Hardware included RoHS: Compliant | 0 |
|
$26.4200 / $53.9200 | Buy Now |
Part Details for 2NT1-1-NH
2NT1-1-NH CAD Models
2NT1-1-NH Part Data Attributes
|
2NT1-1-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-1-NH
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |