Part Details for 2NT1-1L by Honeywell Sensing and Control
Overview of 2NT1-1L by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT1-1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked Out of Extreme Position Keyway Side) RoHS: Compliant |
61 In Stock |
|
$29.9500 / $52.0400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked Out of Extreme Position Keyway Side) RoHS: Compliant |
61 In Stock |
|
$29.9500 / $52.0400 | Buy Now |
Part Details for 2NT1-1L
2NT1-1L CAD Models
2NT1-1L Part Data Attributes:
|
2NT1-1L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-1L
Honeywell Sensing and Control
Toggle Switch, DPDT, (on)-off-(on), Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 34 deg | |
Actuator Length | 1.05 inch | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Housing Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |