Part Details for 2NT1-1N by Honeywell Sensing and Control
Overview of 2NT1-1N by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HQ1L2N-T1-AZ | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, POMM, / | |
89H12NT12G2ZBHL8 | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch | |
89H12NT12G2ZCHLG8 | Renesas Electronics Corporation | 12-lane, 12-port PCIe Gen2 System Interconnect Switch |
Part Details for 2NT1-1N
2NT1-1N CAD Models
2NT1-1N Part Data Attributes
|
2NT1-1N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT1-1N
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |