Part Details for 2NT91-50K by Honeywell Sensing and Control
Overview of 2NT91-50K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2NT91-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C3917
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 2NT91-50K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2400 / $106.5200 | Buy Now |
DISTI #
480-2NT91-50K-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 50 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4030 | Buy Now |
DISTI #
785-2NT91-50K
|
Mouser Electronics | Toggle Switches TRN GRADE TOGGLE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Screw Terminal, Locking Lever (Locked in Three Positions) RoHS: Compliant | 0 |
|
$69.4100 / $185.2300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Screw Terminal, Locking Lever (Locked in Three Positions) RoHS: Compliant | 0 |
|
$69.4100 / $185.2300 | Buy Now |
Part Details for 2NT91-50K
2NT91-50K CAD Models
2NT91-50K Part Data Attributes
|
2NT91-50K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2NT91-50K
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 22.6 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |