Part Details for 2P4M(BY)-AZ by Renesas Electronics Corporation
Overview of 2P4M(BY)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2P4M(BY)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2P4M(BY)-AZ-ND
|
DigiKey | THYRISTOR, P-GATE, 2A, 400V Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42306 In Stock |
|
$1.8500 | Buy Now |
|
Rochester Electronics | 2P4M - Thyristor, P-Gate, 2A, 400V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42306 |
|
$1.5900 / $1.8700 | Buy Now |