-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PA1576Q - PNP general-purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0340
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PA1576Q,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
2PA1576Q,115-ND
|
DigiKey | TRANS PNP 50V 0.15A SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0195 / $0.0364 | Buy Now |
DISTI #
2PA1576Q,115
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PA1576Q,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-2PA1576Q115
|
Mouser Electronics | Bipolar Transistors - BJT 2PA1576Q/SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0190 / $0.0340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0194 | Buy Now |
|
Rochester Electronics | 2PA1576Q - Small Signal Bipolar Transistor, 0.15A, 50V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 3640 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
2PA1576Q,115
|
Avnet Asia | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PA1576Q,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0171 / $0.0191 | Buy Now |
DISTI #
2PA1576Q,115
|
Avnet Silica | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PA1576Q,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2PA1576Q,115
|
EBV Elektronik | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PA1576Q,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PA1576Q,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PA1576Q,115
Nexperia
2PA1576Q - PNP general-purpose transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2PA1576Q,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA1576Q,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PA1576Q/T3 | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 2PA1576Q/T3 |
934031780115 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 934031780115 |
2PA1576Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1576Q,115 vs 2PA1576Q |
934031780135 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1576Q,115 vs 934031780135 |
2PA1576Q,135 | 2PA1576Q - PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PA1576Q,115 vs 2PA1576Q,135 |
2PA1576Q | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 2PA1576Q |
934031780135 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576Q,115 vs 934031780135 |
2PA1576Q,135 | 2PA1576 - PNP general-purpose transistor SC-70 3-Pin | NXP Semiconductors | 2PA1576Q,115 vs 2PA1576Q,135 |