-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PA1576R - PNP general-purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1682
|
Newark | Trans, Bipolar, Pnp, 50V, 0.15A, Sc-70 Rohs Compliant: Yes |Nexperia 2PA1576R,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 937 |
|
$0.0450 / $0.2180 | Buy Now |
DISTI #
1727-1958-1-ND
|
DigiKey | TRANS PNP 50V 0.15A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0195 / $0.2100 | Buy Now |
DISTI #
2PA1576R,115
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PA1576R,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-2PA1576R-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 2PA1576R/SOT323/SC-70 RoHS: Compliant | 2070 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | Trans GP BJT PNP 50V 0.15A 200mW Automotive 3-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0192 / $0.0219 | Buy Now |
|
Rochester Electronics | 2PA1576R - Small Signal Bipolar Transistor, 0.15A, 50V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
2PA1576R,115
|
Avnet Americas | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PA1576R,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
2PA1576R,115
|
Avnet Silica | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PA1576R,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2PA1576R,115
|
EBV Elektronik | Trans GP BJT PNP 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PA1576R,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0243 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PA1576R,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PA1576R,115
Nexperia
2PA1576R - PNP general-purpose transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for 2PA1576R,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA1576R,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934031790135 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1576R,115 vs 934031790135 |
2PA1576R-TAPE-7 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576R,115 vs 2PA1576R-TAPE-7 |
2PA1576R,135 | 2PA1576 - PNP general-purpose transistor SC-70 3-Pin | NXP Semiconductors | 2PA1576R,115 vs 2PA1576R,135 |
934031790115 | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1576R,115 vs 934031790115 |
934031790185 | Small Signal Bipolar Transistor | Nexperia | 2PA1576R,115 vs 934031790185 |
2PA1576RT/R | TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576R,115 vs 2PA1576RT/R |
2PA1576R,135 | 2PA1576R - PNP general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PA1576R,115 vs 2PA1576R,135 |
934031790135 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576R,115 vs 934031790135 |
2PA1576R-TAPE-13 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PA1576R,115 vs 2PA1576R-TAPE-13 |
2PA1576R | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PA1576R,115 vs 2PA1576R |