Transistors
2PA1576S,135
Description: 2PA1576 - PNP general-purpose transistor SC-70 3-Pin

Overview of 2PA1576S,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2PA1576S,135 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-2PA1576S,135-ND
DigiKey 2PA1576 - PNP TRANSISTOR IN A SO Min Qty: 13172 Container: Bulk MARKETPLACE PRODUCT 270000
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics 2PA1576 - PNP transistor in a SOT323 RoHS: Compliant Status: Active Min Qty: 1 270000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now

CAD Models for 2PA1576S,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2PA1576S,135 by NXP Semiconductors

2PA1576S,135
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-70
Package Description
SC-70, SOT-323, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Collector Current-Max (IC)
0.15 A
Collector-Base Capacitance-Max
3.5 pF
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
270
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. 2PA1576S,135
    NXP Semiconductors
    2PA1576 - PNP general-purpose transistor SC-70 3-Pin
    VS

Alternate Parts for 2PA1576S,135

This table gives cross-reference parts and alternative options found for 2PA1576S,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA1576S,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934031800135 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PA1576S,135 vs 934031800135
2PA1576ST/R TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PA1576S,135 vs 2PA1576ST/R
934031800115 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PA1576S,135 vs 934031800115
2PA1576S-TAPE-7 TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PA1576S,135 vs 2PA1576S-TAPE-7
934031800135 TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal NXP Semiconductors 2PA1576S,135 vs 934031800135
2PA1576S,115 2PA1576 - PNP general-purpose transistor SC-70 3-Pin NXP Semiconductors 2PA1576S,135 vs 2PA1576S,115
2PA1576S,135 2PA1576S - PNP general-purpose transistor@en-us SC-70 3-Pin Nexperia 2PA1576S,135 vs 2PA1576S,135
2PA1576S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PA1576S,135 vs 2PA1576S
2PA1576S,115 2PA1576S - PNP general-purpose transistor@en-us SC-70 3-Pin Nexperia 2PA1576S,135 vs 2PA1576S,115
Part Number Description Manufacturer Compare
2PA1576ST/R TRANSISTOR 150 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors 2PA1576S,135 vs 2PA1576ST/R
2PA1576S Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PA1576S,135 vs 2PA1576S
2PA1576S,115 2PA1576S - PNP general-purpose transistor@en-us SC-70 3-Pin Nexperia 2PA1576S,135 vs 2PA1576S,115
2PA1576S,135 2PA1576S - PNP general-purpose transistor@en-us SC-70 3-Pin Nexperia 2PA1576S,135 vs 2PA1576S,135
934031800115 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PA1576S,135 vs 934031800115
2PA1576S-TAPE-7 TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors 2PA1576S,135 vs 2PA1576S-TAPE-7
934031800135 Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia 2PA1576S,135 vs 934031800135
2PA1576S,115 2PA1576 - PNP general-purpose transistor SC-70 3-Pin NXP Semiconductors 2PA1576S,135 vs 2PA1576S,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2PA1576S,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2PA1576S,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 2PA1576S,135 would you like to use for your alert(s)?
  • Please alert me when 2PA1576S,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2PA1576S,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2PA1576S,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2PA1576S,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2PA1576S,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2PA1576S,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: