-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PA1774xMB series - 40 V, 100 mA PNP general-purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0348
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PA1774SMB,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
2PA1774SMB,315-ND
|
DigiKey | TRANS PNP 40V 0.1A SOT883 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0643 / $0.0778 | Buy Now |
DISTI #
2PA1774SMB,315
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: 2PA1774SMB,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-2PA1774SMB,315
|
Mouser Electronics | Bipolar Transistors - BJT 2PA1774SMB/SOT883B/XQFN3 RoHS: Compliant | 0 |
|
$0.0640 / $0.0770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0663 | Buy Now |
DISTI #
2PA1774SMB,315
|
Avnet Silica | Trans GP BJT PNP 40V 0.1A 3-Pin DFN T/R (Alt: 2PA1774SMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PA1774SMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PA1774SMB,315
Nexperia
2PA1774xMB series - 40 V, 100 mA PNP general-purpose transistors@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |