Part Details for 2PA733 by NXP Semiconductors
Overview of 2PA733 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PA733
2PA733 CAD Models
2PA733 Part Data Attributes
|
2PA733
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PA733
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for 2PA733
This table gives cross-reference parts and alternative options found for 2PA733. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PA733, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC317 | Small Signal Bipolar Transistor, 0.15A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2PA733 vs BC317 |
KSP26 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2PA733 vs KSP26 |
BC546B,116 | TRANSISTOR 100 mA, 65 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA733 vs BC546B,116 |
FXT455STOF | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | 2PA733 vs FXT455STOF |
MPS2714 | Small Signal Bipolar Transistor, 0.1A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Corporation | 2PA733 vs MPS2714 |
JC558B | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PA733 vs JC558B |
TIS112 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2PA733 vs TIS112 |
V410A | Small Signal Bipolar Transistor, 0.3A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2PA733 vs V410A |
MPSA56/D29Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | 2PA733 vs MPSA56/D29Z(OPTION5) |
MPSA56/D89Z(OPTION18) | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | National Semiconductor Corporation | 2PA733 vs MPSA56/D89Z(OPTION18) |