-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0350
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PB1219AQ,135 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
2PB1219AQ,135-ND
|
DigiKey | TRANS PNP 50V 0.5A SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0271 / $0.0401 | Buy Now |
DISTI #
2PB1219AQ,135
|
Avnet Americas | Trans GP BJT PNP 50V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PB1219AQ,135) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
2PB1219AQ,135
|
Avnet Silica | Trans GP BJT PNP 50V 0.5A 3-Pin SC-70 T/R (Alt: 2PB1219AQ,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PB1219AQ,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PB1219AQ,135
Nexperia
2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 85 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for 2PB1219AQ,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB1219AQ,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PB1219AQ,115 | 2PB1219A - PNP general purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PB1219AQ,135 vs 2PB1219AQ,115 |
2PB1219AQ-TAPE-7 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PB1219AQ,135 vs 2PB1219AQ-TAPE-7 |
934033190115 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PB1219AQ,135 vs 934033190115 |
2PB1219AQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PB1219AQ,135 vs 2PB1219AQ |
2PB1219AQ-TAPE-13 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PB1219AQ,135 vs 2PB1219AQ-TAPE-13 |
934033190115 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PB1219AQ,135 vs 934033190115 |
2PB1219AQ/T3 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB1219AQ,135 vs 2PB1219AQ/T3 |
2PB1219AQ,115 | 2PB1219A - PNP general purpose transistor SC-70 3-Pin | NXP Semiconductors | 2PB1219AQ,135 vs 2PB1219AQ,115 |
934033190135 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SMD, SC-70, CMPAK-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PB1219AQ,135 vs 934033190135 |