-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PC4081S - NPN general-purpose transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0370
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PC4081S,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
1727-2PC4081S,135CT-ND
|
DigiKey | TRANS NPN 50V 0.15A SOT323 Min Qty: 10000 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0195 / $0.0293 | Buy Now |
DISTI #
2PC4081S,135
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PC4081S,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
771-2PC4081S135
|
Mouser Electronics | Bipolar Transistors - BJT 2PC4081S/SOT323/SC-70 RoHS: Compliant | 8132 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | Trans Gp Bjt NPN 50V 0.15A 3-PIN SC-70 T/r RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0198 / $0.0217 | Buy Now |
|
Rochester Electronics | 2PC4081S - Small Signal Bipolar Transistor, 0.15A, 50V, NPN, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 180000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
2PC4081S,135
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PC4081S,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
2PC4081S,135
|
Avnet Americas | Trans GP BJT NPN 50V 0.15A 3-Pin SC-70 T/R - Tape and Reel (Alt: 2PC4081S,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0215 | Buy Now |
DISTI #
2PC4081S,135
|
Avnet Silica | Trans GP BJT NPN 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PC4081S,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2PC4081S,135
|
EBV Elektronik | Trans GP BJT NPN 50V 0.15A 3-Pin SC-70 T/R (Alt: 2PC4081S,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PC4081S,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PC4081S,135
Nexperia
2PC4081S - NPN general-purpose transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2PC4081S,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PC4081S,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4081T106Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2PC4081S,135 vs 2SC4081T106Q |
2SC4081U3T106Q | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2PC4081S,135 vs 2SC4081U3T106Q |
2PC4081R,135 | 2PC4081R - NPN general-purpose transistor@en-us SC-70 3-Pin | Nexperia | 2PC4081S,135 vs 2PC4081R,135 |