-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PC4617M series - NPN general purpose transistors@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0371
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PC4617QM,315 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
1727-2PC4617QM,315CT-ND
|
DigiKey | TRANS NPN 50V 0.1A SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9750 In Stock |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
2PC4617QM,315
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin DFN T/R - Tape and Reel (Alt: 2PC4617QM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
771-2PC4617QM315
|
Mouser Electronics | Bipolar Transistors - BJT 2PC4617QM/SOT883/XQFN3 RoHS: Compliant | 9787 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
V79:2366_28604858
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 430mW Automotive 3-Pin DFN T/R RoHS: Compliant Min Qty: 3236 Package Multiple: 1 Date Code: 2205 | Americas - 89800 |
|
$0.0207 / $0.0315 | Buy Now |
DISTI #
V36:1790_06481386
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 430mW Automotive 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2218 | Americas - 10000 |
|
$0.0206 | Buy Now |
|
Future Electronics | 2PC4617M Series 50 V 0.1 A NPN General Purpose Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0221 / $0.0239 | Buy Now |
DISTI #
70358019
|
Verical | Trans GP BJT NPN 50V 0.1A 430mW Automotive 3-Pin DFN T/R RoHS: Compliant Min Qty: 3236 Package Multiple: 1 Date Code: 2205 | Americas - 89800 |
|
$0.0207 / $0.0309 | Buy Now |
DISTI #
62189959
|
Verical | Trans GP BJT NPN 50V 0.1A 430mW Automotive 3-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2218 | Americas - 10000 |
|
$0.0206 | Buy Now |
|
Rochester Electronics | 2PC4617QM - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, SC-101, 3 PIN RoHS: Compliant Status: Active Min Qty: 1 | 59000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PC4617QM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PC4617QM,315
Nexperia
2PC4617M series - NPN general purpose transistors@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | CHIP CARRIER, R-PBCC-N3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for 2PC4617QM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PC4617QM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PC4617QM | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 2PC4617QM,315 vs 2PC4617QM |
2PC4617QM | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PC4617QM,315 vs 2PC4617QM |