-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PD601ARL; 2PD601ASL - 50 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0376
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia 2PD601ARL,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0300 | Buy Now |
DISTI #
1727-4147-1-ND
|
DigiKey | TRANS NPN 50V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88530 In Stock |
|
$0.0152 / $0.1800 | Buy Now |
DISTI #
2PD601ARL,215
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: 2PD601ARL,215) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0151 / $0.0181 | Buy Now |
DISTI #
771-2PD601ARL-T/R
|
Mouser Electronics | Bipolar Transistors - BJT 2PD601ARL/SOT23/TO-236AB RoHS: Compliant | 25630 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
V79:2366_23819975
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 42708 |
|
$0.0122 / $0.0969 | Buy Now |
DISTI #
V72:2272_06481446
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1803 Container: Cut Strips | Americas - 37854 |
|
$0.0979 / $0.1005 | Buy Now |
DISTI #
V36:1790_06481446
|
Arrow Electronics | Trans GP BJT NPN 50V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2252 | Americas - 36000 |
|
$0.0146 / $0.0189 | Buy Now |
|
Future Electronics | 2PD601ARL Series 50 V 100 mA 250 mW SMT NPN General Purpose Transistor -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0153 / $0.0176 | Buy Now |
|
Quest Components | 46072 |
|
$0.0175 / $0.1500 | Buy Now | |
|
Rochester Electronics | 2PD601ARL - Small Signal Bipolar Transistor, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 1076600 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PD601ARL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PD601ARL,215
Nexperia
2PD601ARL; 2PD601ASL - 50 V, 100 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |