-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2PD601BRL; 2PD601BSL - 50 V, 200 mA NPN general-purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T9345
|
Newark | Transistor, npn,50V,0.2A, sot23, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:200Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:250Mhzrohs Compliant: Yes |Nexperia 2PD601BSL,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3802 |
|
$0.0490 / $0.2340 | Buy Now |
DISTI #
1727-2PD601BSL,215CT-ND
|
DigiKey | TRANS NPN 50V 0.2A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2403 In Stock |
|
$0.0213 / $0.2000 | Buy Now |
DISTI #
2PD601BSL,215
|
Avnet Americas | Trans GP BJT NPN 50V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: 2PD601BSL,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2150 Partner Stock |
|
RFQ | |
DISTI #
2PD601BSL,215
|
Avnet Americas | Trans GP BJT NPN 50V 0.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: 2PD601BSL,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0197 | Buy Now |
DISTI #
771-2PD601BSL215
|
Mouser Electronics | Bipolar Transistors - BJT 2PD601BSL/SOT23/TO-236AB RoHS: Compliant | 4339 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0219 | Buy Now |
|
Rochester Electronics | 2PD601 - Small Signal Bipolar Transistor, 0.2A, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2150 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
2PD601BSL,215
|
Avnet Silica | Trans GP BJT NPN 50V 0.2A 3-Pin TO-236AB T/R (Alt: 2PD601BSL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200594021
|
Chip1Stop | Trans GP BJT NPN 50V 0.2A Automotive 3-Pin TO-236AB T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 80 |
|
$0.0253 | Buy Now |
DISTI #
2PD601BSL,215
|
EBV Elektronik | Trans GP BJT NPN 50V 0.2A 3-Pin TO-236AB T/R (Alt: 2PD601BSL,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2PD601BSL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PD601BSL,215
Nexperia
2PD601BRL; 2PD601BSL - 50 V, 200 mA NPN general-purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 290 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |