Part Details for 2PG402 by Panasonic Electronic Components
Overview of 2PG402 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for 2PG402
2PG402 CAD Models
2PG402 Part Data Attributes:
|
2PG402
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2PG402
Panasonic Electronic Components
Insulated Gate Bipolar Transistor, 5A I(C), 400V V(BR)CES, N-Channel, U-TYPE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 1.5 V | |
Gate-Emitter Voltage-Max | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | GENERAL PURPOSE SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1850 ns | |
Turn-on Time-Nom (ton) | 1530 ns |