Part Details for 2PX130 by Torotel Products Inc
Overview of 2PX130 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PX130
2PX130 CAD Models
2PX130 Part Data Attributes
|
2PX130
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
2PX130
Torotel Products Inc
Power Transformer, 2VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2 VA |