There are no models available for this part yet.
Overview of 2R230SM-G by Liown
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2R230SM-G by Liown
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30% 2kA 230V 2 SMD3.2x4.5mm Gas Discharge Tube Arresters (GDT) ROHS | 2866 |
|
$0.0743 / $0.1370 | Buy Now |