There are no models available for this part yet.
Overview of 2R230TB-8 by Shenzhen Ruilongyuan Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2R230TB-8 by Shenzhen Ruilongyuan Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5789-2R230TB-8TR-ND
|
DigiKey | GDT 230V 10KA 2 POLE TH 8*6MM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.6900 / $1.5000 | Buy Now | |
LCSC | 10kA 20% 230V 2 Plugin8x6mm Gas Discharge Tube Arresters (GDT) ROHS | 913 |
|
$0.1274 / $0.2240 | Buy Now |