Part Details for 2R230TD-8 by Shenzhen Ruilongyuan Electronics
Overview of 2R230TD-8 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2R230TD-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-2R230TD-8TR-ND
|
DigiKey | GDT 230V 20KA 2 POLE TH 8*6MM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6400 In Stock |
|
$0.9300 / $1.7200 | Buy Now |
|
LCSC | 20kA 20% 230V 2 Plugin8x6mm Gas Discharge Tube Arresters (GDT) ROHS | 1320 |
|
$0.1467 / $0.2505 | Buy Now |