-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R5TPE330MI by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0347
|
Newark | Poscap, tpe Series |Panasonic 2R5TPE330MI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 / $0.7050 | Buy Now |
DISTI #
22AC5193
|
Newark | Cap, 330Mf, 2.5V, 20, 2917, Capacitance-330Mf, Voltage Rating-2.5V, Product Range-Poscap Tpe Series Rohs Compliant: Yes |Panasonic 2R5TPE330MI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8790 / $1.7300 | Buy Now |
DISTI #
2R5TPE330MI
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ? 20%, D2E, 18 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TPE330MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.5088 / $0.5327 | Buy Now |
DISTI #
70323863
|
RS | 330uF Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 | RFQ |
DISTI #
2R5TPE330MI
|
TME | Capacitor: tantalum-polymer, low ESR, 330uF, 2.5VDC, TPE, SMD, ±20% Min Qty: 1500 | 0 |
|
$0.7100 | RFQ |
DISTI #
2R5TPE330MI
|
Avnet Abacus | Tantalum Polymer Capacitor 330 uF 25 V 20 D2E 18 mohm 2917 734318 Metric - Tape and Reel (Alt: 2R5TPE330MI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | TPE Series 330 uF �20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8769 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE330MI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE330MI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE330MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE330MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2R5TPE330MC | Panasonic Electronic Components | $0.2680 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5TPE330MI vs 2R5TPE330MC |
2R5TAE330MF | Panasonic Electronic Components | $0.6575 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 2R5TPE330MI vs 2R5TAE330MF |
T520V337M2R5APE009 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE009 |
2R5TPE330MC | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | 2R5TPE330MI vs 2R5TPE330MC |
T520V337M2R5APE0077280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE0077280 |
T520V337M2R5APE006 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE006 |
T520V337M2R5AME0127280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5AME0127280 |
T520V337M2R5APE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPE330MI vs T520V337M2R5APE0407280 |
2R5TPE330M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | 2R5TPE330MI vs 2R5TPE330M |
2R5TPE330MI | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | 2R5TPE330MI vs 2R5TPE330MI |
The recommended soldering temperature for the 2R5TPE330MI is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the 2R5TPE330MI is designed to withstand high-vibration environments and is suitable for use in applications such as automotive and industrial control systems.
The ESR of the 2R5TPE330MI is approximately 0.015 ohms at 100 kHz.
Yes, the 2R5TPE330MI is designed to operate in humid environments and can withstand humidity levels up to 85% RH.
The recommended storage condition for the 2R5TPE330MI is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 70% RH.