-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2R5TPF680ML by Panasonic Electronic Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0370
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, 20%, 2917, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:-Rohs Compliant: Yes |Panasonic 2R5TPF680ML RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
98W0371
|
Newark | Tantalum Capacitor, 680Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D3L, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPF680ML RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8950 / $1.0700 | Buy Now |
DISTI #
2R5TPF680ML
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ? 20%, D3L, 10 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 2R5TPF680ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9295 / $1.0129 | Buy Now |
DISTI #
70323923
|
RS | 680uF Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPF680ML RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 | RFQ |
|
Bristol Electronics | 786 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.1700 / $1.8000 | Buy Now |
DISTI #
2R5TPF680ML
|
TME | Capacitor: tantalum-polymer, low ESR, 680uF, 2.5VDC, TPF, SMD, ±20% Min Qty: 1250 | 0 |
|
$1.1700 | RFQ |
DISTI #
2R5TPF680ML
|
Avnet Abacus | Tantalum Polymer Capacitor 680 uF 25 V 20 D3L 10 mohm 2917 734328 Metric - Tape and Reel (Alt: 2R5TPF680ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPF680ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPF680ML
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPF680ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPF680ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T543D687M2R5AKW0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | 2R5TPF680ML vs T543D687M2R5AKW0157280 |
T520D687M2R5AHE040 | KEMET Corporation | $2.3547 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | 2R5TPF680ML vs T520D687M2R5AHE040 |
NTP687M2.5TRD(12)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5TPF680ML vs NTP687M2.5TRD(12)F |
T543D687M2R5AKE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | 2R5TPF680ML vs T543D687M2R5AKE040 |
T520D687M2R5AME0157280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF680ML vs T520D687M2R5AME0157280 |
T520D687M2R5AHE010 | KEMET Corporation | $2.3000 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | 2R5TPF680ML vs T520D687M2R5AHE010 |
T520D687M2R5AME040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF680ML vs T520D687M2R5AME040 |
2R5TPE680MCL | Panasonic Electronic Components | $0.9569 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | 2R5TPF680ML vs 2R5TPE680MCL |
NTP687M2.5TRD(12)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | 2R5TPF680ML vs NTP687M2.5TRD(12)3KF |
T520D687M2R5ANE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 2R5TPF680ML vs T520D687M2R5ANE0407280 |