Part Details for 2RBS14X by Thomas & Betts
Overview of 2RBS14X by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RBS14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Butt Splice Terminal 14-16AWG Copper Blue 38.1mm Electro Tin |
52 In Stock |
|
$4.1700 / $4.7300 | Buy Now |
|
Quest Components | BULLET TERMINAL | 16 |
|
$3.6788 / $7.3575 | Buy Now |
|
Master Electronics | Butt Splice Terminal 14-16AWG Copper Blue 38.1mm Electro Tin |
52 In Stock |
|
$4.1700 / $4.7300 | Buy Now |
Part Details for 2RBS14X
2RBS14X CAD Models
2RBS14X Part Data Attributes:
|
2RBS14X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
2RBS14X
Thomas & Betts
Bullet Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 14 AWG |