There are no models available for this part yet.
Overview of 2RC10 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2RC10 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F3623
|
Newark | Terminal, Butt Splice, Crimp, Yellow, Insulator Colour:Yellow, Product Range:Sta-Kon Rc Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts 2RC10 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 0 |
|
$83.2300 / $88.3200 | Buy Now | |
Onlinecomponents.com | Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk RoHS: Compliant |
15 In Stock |
|
$1.0000 / $1.6100 | Buy Now | ||
Master Electronics | Splice Terminal 10-12AWG 32mm 7.11mm Electro-Tin Bulk RoHS: Compliant |
15 In Stock |
|
$1.0000 / $1.6100 | Buy Now |
CAD Models for 2RC10 by Thomas & Betts
Part Data Attributes for 2RC10 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
BUTT TERMINAL
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 2RC10
This table gives cross-reference parts and alternative options found for 2RC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCC21 | Wire Terminal, | Thomas & Betts | 2RC10 vs RCC21 |