Part Details for 2RC10X by Thomas & Betts
Overview of 2RC10X by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RC10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3633
|
Newark | Terminal, Butt Splice, Crimp, Yellow, Insulator Colour:Yellow, Product Range:Sta-Kon Rc Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Vinyl, Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts 2RC10X Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack | 1 |
|
$57.4800 / $60.9900 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 10-12AWG Copper Yellow 33.27mm Electro Tin RoHS: Compliant |
408 In Stock |
|
$0.9440 / $1.3870 | Buy Now |
|
Master Electronics | Splice Terminal 10-12AWG Copper Yellow 33.27mm Electro Tin RoHS: Compliant |
408 In Stock |
|
$0.9440 / $1.3870 | Buy Now |
Part Details for 2RC10X
2RC10X CAD Models
2RC10X Part Data Attributes
|
2RC10X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
2RC10X
Thomas & Betts
Bullet Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 10 AWG |