Part Details for 2RCS10X by Thomas & Betts
Overview of 2RCS10X by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RCS10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1917
|
Newark | Heat-Shr Butt Splice 12-10 Len 1.6 Rohs Compliant: Yes |Abb Thomas & Betts 2RCS10X Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.4300 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-12AWG Copper Yellow 40.64mm Electro Tin |
18 In Stock |
|
$2.6300 / $3.5500 | Buy Now |
|
Quest Components | 94 |
|
$4.4844 / $7.2720 | Buy Now | |
|
Master Electronics | Splice Terminal 10-12AWG Copper Yellow 40.64mm Electro Tin |
18 In Stock |
|
$2.6300 / $3.5500 | Buy Now |
Part Details for 2RCS10X
2RCS10X CAD Models
2RCS10X Part Data Attributes:
|
2RCS10X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
2RCS10X
Thomas & Betts
Bullet Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 10 AWG |