There are no models available for this part yet.
Overview of 2RD8 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2RD8 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46F3624
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Sta-Kon Rd Series, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Abb Thomas & Betts 2RD8 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$102.9700 / $111.8600 | Buy Now | |
Onlinecomponents.com | Splice Terminal 8AWG Copper 42.93mm Electro Tin RoHS: Compliant | 0 |
|
$3.1800 / $3.9100 | Buy Now | ||
Master Electronics | Splice Terminal 8AWG Copper 42.93mm Electro Tin RoHS: Compliant | 0 |
|
$3.1800 / $3.9100 | Buy Now |
CAD Models for 2RD8 by Thomas & Betts
Part Data Attributes for 2RD8 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
BUTT TERMINAL
|
Wire Gauge
|
8 AWG
|