Part Details for 2RE090L-8 by FTR
Overview of 2RE090L-8 by FTR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RE090L-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10kA ��20% 90V 2 Plugin,8x6mm Gas Discharge Tube (GDT) ROHS | 1830 |
|
$0.0983 / $0.1999 | Buy Now |