Part Details for 2RK200M-4-H3.5 by YAGEO Corporation
Overview of 2RK200M-4-H3.5 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RK200M-4-H3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3694
|
Newark | Gas Discharge Tube, 200V, 3Ka Rohs Compliant: Yes |Yageo 2RK200M-4-H3.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.5000 / $0.7850 | Buy Now |
DISTI #
13-2RK200M-4-H3.5TR-ND
|
DigiKey | GDT 200V 3KA 2 POLE SMD Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2750 | Buy Now |
DISTI #
2RK200M-4-H3.5
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1pF 3kA 200V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RK200M-4-H3.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RK200M-4-H3.5
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT SMD 2R-4, 200V+/-30% 3KA ,Reel RoHS: Compliant | 0 |
|
$0.2420 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2120 | Buy Now |
DISTI #
2RK200M-4-H3.5
|
Avnet Abacus | 2 Electrodes Gas Discharge Tube 1pF 3kA 200V Solder 2-Pin Surface Mount T/R (Alt: 2RK200M-4-H3.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 230V ±30% SMT | 0 |
|
$0.3072 / $0.3533 | RFQ |
Part Details for 2RK200M-4-H3.5
2RK200M-4-H3.5 CAD Models
2RK200M-4-H3.5 Part Data Attributes
|
2RK200M-4-H3.5
YAGEO Corporation
Buy Now
|
Compare Parts:
2RK200M-4-H3.5
YAGEO Corporation
|
Samacsys Manufacturer | YAGEO |