Part Details for 2RK350M-4 by YAGEO Corporation
Overview of 2RK350M-4 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2RK350M-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3696
|
Newark | Gas Discharge Tube, 350V, 3Ka Rohs Compliant: Yes |Yageo 2RK350M-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4650 / $0.6470 | Buy Now |
DISTI #
13-2RK350M-4TR-ND
|
DigiKey | GDT 350V 3KA 2 POLE SMD Min Qty: 900 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3037 | Buy Now |
DISTI #
2RK350M-4
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1pF 350VDC 3kA 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RK350M-4) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-2RK350M-4
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3kA 350V 2 Electrode SMD RoHS: Compliant | 0 |
|
$0.2440 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 | 0 |
|
$0.2140 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 350V ±30% SMT | 0 |
|
$0.3096 / $0.3560 | RFQ |
Part Details for 2RK350M-4
2RK350M-4 CAD Models
2RK350M-4 Part Data Attributes
|
2RK350M-4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RK350M-4
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
JESD-30 Code | O-XXSS-N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | NO LEAD | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |