Part Details for 2RK4000L-8/B by YAGEO Corporation
Overview of 2RK4000L-8/B by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for 2RK4000L-8/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-2RK4000L-8/B-ND
|
DigiKey | GDT 4000V 3KA 2 POLE TH Min Qty: 500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5785 | Buy Now |
DISTI #
2RK4000L-8/B
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1.5pF 4000VDC 3kA 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: 2RK4000L-8/B) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
DISTI #
603-2RK4000L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3kA 4000V 2Electrode Leaded RoHS: Compliant | 0 |
|
$0.5060 / $1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.4150 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 4000V ±20% THT | 0 |
|
$0.6481 / $0.7453 | RFQ |
Part Details for 2RK4000L-8/B
2RK4000L-8/B CAD Models
2RK4000L-8/B Part Data Attributes
|
2RK4000L-8/B
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RK4000L-8/B
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-25 | |
JESD-30 Code | O-XDSS-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2RK4000L-8/B
This table gives cross-reference parts and alternative options found for 2RK4000L-8/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RK4000L-8/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RK4000L-8/TR | Surge Protection Circuit, | YAGEO Corporation | 2RK4000L-8/B vs 2RK4000L-8/TR |
2RK4000L-8 | Surge Protection Circuit, PACKAGE-2 | Pulse Electronics Corporation | 2RK4000L-8/B vs 2RK4000L-8 |
2RK4000L-8 | Surge Protection Circuit, | YAGEO Corporation | 2RK4000L-8/B vs 2RK4000L-8 |
2RK4000L-8-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RK4000L-8/B vs 2RK4000L-8-TR |
2RK4000L-8/TR | Telecom Protection Circuit, | BrightKing Inc | 2RK4000L-8/B vs 2RK4000L-8/TR |