There are no models available for this part yet.
Overview of 2RK400M-4-H3.5 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2RK400M-4-H3.5 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-2RK400M-4-H3.5TR-ND
|
DigiKey | GDT 400V 3KA 2 POLE SMD Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2769 | Buy Now | |
DISTI #
2RK400M-4-H3.5
|
Avnet Americas | 2 Electrodes Gas Discharge Tube 1pF 3kA 400V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 2RK400M-4-H3.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-2RK400M-4-H3.5
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GDT SMD 2R-4, 400V+/-30% 3KA ,Reel RoHS: Compliant | 0 |
|
$0.2440 / $0.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2140 | Buy Now | ||
DISTI #
2RK400M-4-H3.5
|
Avnet Abacus | (Alt: 2RK400M-4-H3.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 400V ±30% SMT | 0 |
|
$0.3096 / $0.3560 | RFQ |